RG1608P-123-W-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 4 466
Unit Price: 11,86000 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 5,39292 Kč
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 3,82185 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 9,15000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 12,19182 Kč
Datasheet
RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-123-W-T5

DigiKey Part Number
RG1608P-123-W-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-123-W-T5
Description
RES SMD 12K OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-123-W-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,39754 Kč16 987,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,39754 Kč
Unit Price with VAT:4,11102 Kč