
RG1608N-123-W-T1 | |
|---|---|
DigiKey Part Number | RG16N12.0KWTR-ND - Tape & Reel (TR) RG16N12.0KWCT-ND - Cut Tape (CT) RG16N12.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-123-W-T1 |
Description | RES SMD 12K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-123-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,19026 Kč | 7 190,26 Kč |
| 2 000 | 6,84736 Kč | 13 694,72 Kč |
| 3 000 | 6,73095 Kč | 20 192,85 Kč |
| 5 000 | 6,61113 Kč | 33 055,65 Kč |
| 7 000 | 6,49393 Kč | 45 457,51 Kč |
| 10 000 | 6,37750 Kč | 63 775,00 Kč |
| 12 000 | 6,34687 Kč | 76 162,44 Kč |
| 24 000 | 6,26690 Kč | 150 405,60 Kč |
| 25 000 | 6,25550 Kč | 156 387,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 9,99900 Kč | 99,99 Kč |
| 25 | 9,27040 Kč | 231,76 Kč |
| 50 | 8,75680 Kč | 437,84 Kč |
| 100 | 8,28530 Kč | 828,53 Kč |
| 250 | 7,72028 Kč | 1 930,07 Kč |
| 500 | 7,33930 Kč | 3 669,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč |
| 10 | 9,88300 Kč | 98,83 Kč |
| 25 | 9,16280 Kč | 229,07 Kč |
| 50 | 8,65520 Kč | 432,76 Kč |
| 100 | 8,18920 Kč | 818,92 Kč |
| 250 | 7,63080 Kč | 1 907,70 Kč |
| 500 | 7,25422 Kč | 3 627,11 Kč |
| Unit Price without VAT: | 11,86000 Kč |
|---|---|
| Unit Price with VAT: | 14,35060 Kč |


