
PAT1220-C-5DB-T5 | |
|---|---|
DigiKey Part Number | PAT125TR-ND - Tape & Reel (TR) PAT125CT-ND - Cut Tape (CT) PAT125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1220-C-5DB-T5 |
Description | RF ATTENUATOR 5DB 50OHM 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 5,62000 Kč | 56,20 Kč |
| 25 | 5,28760 Kč | 132,19 Kč |
| 100 | 4,83100 Kč | 483,10 Kč |
| 250 | 4,55776 Kč | 1 139,44 Kč |
| 500 | 4,36324 Kč | 2 181,62 Kč |
| 1 000 | 4,17969 Kč | 4 179,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,86802 Kč | 19 340,10 Kč |
| 10 000 | 3,71352 Kč | 37 135,20 Kč |
| 15 000 | 3,62727 Kč | 54 409,05 Kč |
| 25 000 | 3,52278 Kč | 88 069,50 Kč |
| 35 000 | 3,45638 Kč | 120 973,30 Kč |
| 50 000 | 3,38805 Kč | 169 402,50 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |









