
PAT0816-C-8DB-T5 | |
|---|---|
DigiKey Part Number | 408-2188-2-ND - Tape & Reel (TR) 408-2188-1-ND - Cut Tape (CT) 408-2188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0816-C-8DB-T5 |
Description | CHIP ATTENUATOR, 8DB, 50O, 64MW, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 10 GHz 50 Ohms 64mW 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PAT0816-C-8DB-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 64mW | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 5,64100 Kč | 56,41 Kč |
| 25 | 5,31320 Kč | 132,83 Kč |
| 100 | 4,85410 Kč | 485,41 Kč |
| 250 | 4,57964 Kč | 1 144,91 Kč |
| 500 | 4,38430 Kč | 2 192,15 Kč |
| 1 000 | 4,19969 Kč | 4 199,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,88663 Kč | 19 433,15 Kč |
| 10 000 | 3,73143 Kč | 37 314,30 Kč |
| 15 000 | 3,64478 Kč | 54 671,70 Kč |
| 25 000 | 3,53978 Kč | 88 494,50 Kč |
| 35 000 | 3,47309 Kč | 121 558,15 Kč |
| 50 000 | 3,40445 Kč | 170 222,50 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |


