
ATS1005-5DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS1005-5DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS1005-5DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS1005-5DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS1005-5DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 50 GHz |
Manufacturer Susumu | Power (Watts) 32mW |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Base Product Number |
Attenuation Value 5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 76,18100 Kč | 761,81 Kč |
| 25 | 72,03160 Kč | 1 800,79 Kč |
| 100 | 66,31590 Kč | 6 631,59 Kč |
| 250 | 62,88984 Kč | 15 722,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,46920 Kč | 30 234,60 Kč |
| 1 000 | 58,18861 Kč | 58 188,61 Kč |
| 1 500 | 56,91634 Kč | 85 374,51 Kč |
| 2 500 | 55,37550 Kč | 138 438,75 Kč |
| 3 500 | 54,39718 Kč | 190 390,13 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |


