RF Attenuators 10dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS1005-10DB-FD-T05

DigiKey Part Number
408-ATS1005-10DB-FD-T05TR-ND - Tape & Reel (TR)
408-ATS1005-10DB-FD-T05CT-ND - Cut Tape (CT)
408-ATS1005-10DB-FD-T05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS1005-10DB-FD-T05
Description
HIGH FREQUENCY CHIP ATTENUATOR,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ATS1005-10DB-FD-T05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 50 GHz
Manufacturer
Susumu
Power (Watts)
32mW
Series
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Base Product Number
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,19000 Kč88,19 Kč
1076,18100 Kč761,81 Kč
2572,03160 Kč1 800,79 Kč
10066,31590 Kč6 631,59 Kč
25062,88984 Kč15 722,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50060,46920 Kč30 234,60 Kč
1 00058,18861 Kč58 188,61 Kč
1 50056,91634 Kč85 374,51 Kč
2 50055,37550 Kč138 438,75 Kč
3 50054,39718 Kč190 390,13 Kč
Manufacturers Standard Package
Unit Price without VAT:88,19000 Kč
Unit Price with VAT:106,70990 Kč