
CJ120MC7B | |
|---|---|
DigiKey Part Number | 4797-CJ120MC7B-ND |
Manufacturer | |
Manufacturer Product Number | CJ120MC7B |
Description | CORD 18AWG KSC 8305 - C7 3.94' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.90' (1.20m) Power Cord Black KSC 8305 To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Supirit Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | KSC 8305 | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.90' (1.20m) | |
Approval Agency Marking | KCC | |
Approved Countries | Korea | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,62000 Kč | 60,62 Kč |
| 10 | 51,42500 Kč | 514,25 Kč |
| 25 | 48,20440 Kč | 1 205,11 Kč |
| 60 | 45,31367 Kč | 2 718,82 Kč |
| 120 | 43,15075 Kč | 5 178,09 Kč |
| 300 | 40,44757 Kč | 12 134,27 Kč |
| 540 | 38,80450 Kč | 20 954,43 Kč |
| 1 020 | 37,10248 Kč | 37 844,53 Kč |
| 2 520 | 34,81027 Kč | 87 721,88 Kč |
| Unit Price without VAT: | 60,62000 Kč |
|---|---|
| Unit Price with VAT: | 73,35020 Kč |



