
CA120MC7B | |
|---|---|
DigiKey Part Number | 4797-CA120MC7B-ND |
Manufacturer | |
Manufacturer Product Number | CA120MC7B |
Description | CORD 18AWG AS 3112 - C7 3.94' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.90' (1.20m) Power Cord Black AS3112 To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Supirit Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | AS3112 | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.90' (1.20m) | |
Approval Agency Marking | RCM, SAA | |
Approved Countries | Australia, New Zealand | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 81,85000 Kč | 818,50 Kč |
| 25 | 76,71000 Kč | 1 917,75 Kč |
| 60 | 72,11067 Kč | 4 326,64 Kč |
| 120 | 68,66525 Kč | 8 239,83 Kč |
| 300 | 64,36657 Kč | 19 309,97 Kč |
| 540 | 61,75278 Kč | 33 346,50 Kč |
| 1 020 | 59,04473 Kč | 60 225,62 Kč |
| 2 520 | 55,39822 Kč | 139 603,51 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |





