New at DigiKey
3.90' (1.20m) Power Cord Black AS3112 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA120MC13B

DigiKey Part Number
4797-CA120MC13B-ND
Manufacturer
Manufacturer Product Number
CA120MC13B
Description
CORD 18AWG AS 3112 - C13 3.94'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.90' (1.20m) Power Cord Black AS3112 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Supirit Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
AS3112
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.90' (1.20m)
Approval Agency Marking
RCM, SAA
Approved Countries
Australia, New Zealand
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
6A
Operating Temperature
0°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,21000 Kč101,21 Kč
1085,92400 Kč859,24 Kč
2580,54000 Kč2 013,50 Kč
5076,69720 Kč3 834,86 Kč
10073,03310 Kč7 303,31 Kč
25068,46020 Kč17 115,05 Kč
50065,19334 Kč32 596,67 Kč
1 00062,08353 Kč62 083,53 Kč
2 50058,20100 Kč145 502,50 Kč
Unit Price without VAT:101,21000 Kč
Unit Price with VAT:122,46410 Kč