BBAD-020G1145BOLI-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBAD-020G1145BOLI-B

DigiKey Part Number
4324-BBAD-020G1145BOLI-BTR-ND - Tape & Reel (TR)
4324-BBAD-020G1145BOLI-BCT-ND - Cut Tape (CT)
4324-BBAD-020G1145BOLI-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBAD-020G1145BOLI-B
Description
PLUG BTB 0.5MM PITCH - 20 POS SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SUPERIOR TECH
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
1.5mm
Height Above Board
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 789
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,37000 Kč14,37 Kč
1012,20600 Kč122,06 Kč
2511,43160 Kč285,79 Kč
5010,88580 Kč544,29 Kč
10010,36290 Kč1 036,29 Kč
2509,71344 Kč2 428,36 Kč
5009,24976 Kč4 624,88 Kč
1 0008,80776 Kč8 807,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,16410 Kč17 910,25 Kč
5 0006,73746 Kč33 687,30 Kč
7 5006,54712 Kč49 103,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,37000 Kč
Unit Price with VAT:17,38770 Kč