BAAD-020G1120BOLI-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAAD-020G1120BOLI-B

DigiKey Part Number
4324-BAAD-020G1120BOLI-BTR-ND - Tape & Reel (TR)
4324-BAAD-020G1120BOLI-BCT-ND - Cut Tape (CT)
4324-BAAD-020G1120BOLI-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAAD-020G1120BOLI-B
Description
RECEPTACLE BTB 0.5MM PITCH - 20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SUPERIOR TECH
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
1.5mm
Height Above Board
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,91000 Kč12,91 Kč
1010,99800 Kč109,98 Kč
2510,30680 Kč257,67 Kč
509,81100 Kč490,55 Kč
1009,34020 Kč934,02 Kč
2508,75444 Kč2 188,61 Kč
5008,33616 Kč4 168,08 Kč
1 0007,93790 Kč7 937,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 8006,39206 Kč17 897,77 Kč
5 6006,01135 Kč33 663,56 Kč
8 4005,84334 Kč49 084,06 Kč
Manufacturers Standard Package
Unit Price without VAT:12,91000 Kč
Unit Price with VAT:15,62110 Kč