
KP-ROR-50 | |
|---|---|
DigiKey Part Number | 2232-KP-ROR-50-ND |
Manufacturer | |
Manufacturer Product Number | KP-ROR-50 |
Description | RIGHT ANGLE ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter For Pressure Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Pressure Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,62000 Kč | 80,62 Kč |
| 5 | 72,16000 Kč | 360,80 Kč |
| 10 | 69,00200 Kč | 690,02 Kč |
| 25 | 65,23800 Kč | 1 630,95 Kč |
| 50 | 62,67000 Kč | 3 133,50 Kč |
| 100 | 60,31880 Kč | 6 031,88 Kč |
| 500 | 55,58716 Kč | 27 793,58 Kč |
| 1 000 | 53,82464 Kč | 53 824,64 Kč |
| Unit Price without VAT: | 80,62000 Kč |
|---|---|
| Unit Price with VAT: | 97,55020 Kč |



