
680M9W4273L010 | |
|---|---|
DigiKey Part Number | 37-680M9W4273L010-ND |
Manufacturer | |
Manufacturer Product Number | 680M9W4273L010 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 9 (5 + 4 Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 680M9W4273L010 Models |
Category | Contact Type Signal and Power |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Board Side (4-40) |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Positions 9 (5 + 4 Power) | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) - 9W4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 10 | 95,70600 Kč | 957,06 Kč |
| 25 | 89,70360 Kč | 2 242,59 Kč |
| 50 | 85,42000 Kč | 4 271,00 Kč |
| 100 | 81,34060 Kč | 8 134,06 Kč |
| 250 | 76,24936 Kč | 19 062,34 Kč |
| 500 | 72,61134 Kč | 36 305,67 Kč |
| 1 000 | 69,14787 Kč | 69 147,87 Kč |
| 2 500 | 64,82398 Kč | 162 059,95 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |


