EK04-HV-I2C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Superior Sensor Technology, Inc.
In Stock: 1
Unit Price: 1 985,15000 Kč
Datasheet
HV HV Pressure Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK04-HV-I2C

DigiKey Part Number
2232-EK04-HV-I2C-ND
Manufacturer
Manufacturer Product Number
EK04-HV-I2C
Description
EVAL BOARD I2C W/4HV SENSOR
Customer Reference
Detailed Description
HV HV Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Pressure
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
2.8V ~ 3.5V
Embedded
No
Contents
Board(s), Cable(s)
Utilized IC / Part
HV
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes