
EK04HV | |
|---|---|
DigiKey Part Number | 2232-EK04HV-ND |
Manufacturer | |
Manufacturer Product Number | EK04HV |
Description | EVALUATION KIT WITH 4 HV SERIES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | HV110, HV120, HV160, HV210 HV Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | - | |
Interface | I2C, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | HV110, HV120, HV160, HV210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 985,15000 Kč | 1 985,15 Kč |
| Unit Price without VAT: | 1 985,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 402,03150 Kč |

