SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32418EE48-24.000M

DigiKey Part Number
2388-SXT32418EE48-24.000M-ND
Manufacturer
Manufacturer Product Number
SXT32418EE48-24.000M
Description
CRYSTAL 24.000MHZ 18 PF SMD
Customer Reference
Detailed Description
24 MHz ±15ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32418EE48-24.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 781
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 249,59 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,29000 Kč7,29 Kč
106,58200 Kč65,82 Kč
505,44920 Kč272,46 Kč
1004,82010 Kč482,01 Kč
5004,52720 Kč2 263,60 Kč
Unit Price without VAT:7,29000 Kč
Unit Price with VAT:8,82090 Kč