
SXT32415AA48-20.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32415AA48-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32415AA48-20.000M |
Description | CRYSTAL 20.000MHZ 15 PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 15pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32415AA48-20.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 10,08300 Kč | 100,83 Kč |
| 50 | 9,07260 Kč | 453,63 Kč |
| 100 | 8,06430 Kč | 806,43 Kč |
| 500 | 7,66178 Kč | 3 830,89 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |





