SMH-106-02-T-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMH-106-02-T-D

DigiKey Part Number
SAM11815-ND
Manufacturer
Manufacturer Product Number
SMH-106-02-T-D
Description
CONN RCPT 12POS 0.1 TIN SMD R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
SMH-106-02-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.195" (4.95mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,73000 Kč42,73 Kč
5034,94300 Kč1 747,15 Kč
10029,68050 Kč2 968,05 Kč
50026,31250 Kč13 156,25 Kč
1 00019,57650 Kč19 576,50 Kč
2 00017,96491 Kč35 929,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,73000 Kč
Unit Price with VAT:51,70330 Kč