24 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT2248BB48-24.000M

DigiKey Part Number
2388-SXT2248BB48-24.000M-ND
Manufacturer
Manufacturer Product Number
SXT2248BB48-24.000M
Description
CRYSTAL 24.000MHZ 8 PF SMD
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT2248BB48-24.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 169
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 259,67 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,82400 Kč68,24 Kč
506,29940 Kč314,97 Kč
1005,77450 Kč577,45 Kč
5005,24950 Kč2 624,75 Kč
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč