
12.87158 | |
|---|---|
DigiKey Part Number | 4983-12.87158TR-ND - Tape & Reel (TR) 4983-12.87158CT-ND - Cut Tape (CT) 4983-12.87158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87158 |
Description | 32.768KHZ CRYSTAL CERAMIC SMD 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč |
| 10 | 11,50600 Kč | 115,06 Kč |
| 25 | 10,87720 Kč | 271,93 Kč |
| 50 | 10,42380 Kč | 521,19 Kč |
| 100 | 9,99310 Kč | 999,31 Kč |
| 250 | 9,45092 Kč | 2 362,73 Kč |
| 500 | 9,05976 Kč | 4 529,88 Kč |
| 1 000 | 8,68505 Kč | 8 685,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,12280 Kč | 24 368,40 Kč |
| 6 000 | 7,78713 Kč | 46 722,78 Kč |
| 9 000 | 7,59731 Kč | 68 375,79 Kč |
| 15 000 | 7,36492 Kč | 110 473,80 Kč |
| 21 000 | 7,21577 Kč | 151 531,17 Kč |
| Unit Price without VAT: | 13,32000 Kč |
|---|---|
| Unit Price with VAT: | 16,11720 Kč |


