
SXO53C3A071-27.000M | |
|---|---|
DigiKey Part Number | 2388-SXO53C3A071-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53C3A071-27.000M |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 Kč | 15,62 Kč |
| 10 | 13,87300 Kč | 138,73 Kč |
| 50 | 12,96460 Kč | 648,23 Kč |
| 100 | 11,45860 Kč | 1 145,86 Kč |
| 500 | 10,85534 Kč | 5 427,67 Kč |
| Unit Price without VAT: | 15,62000 Kč |
|---|---|
| Unit Price with VAT: | 18,90020 Kč |



