
SWS31212D16-32.768KT | |
|---|---|
DigiKey Part Number | 2388-SWS31212D16-32.768KTR-ND - Tape & Reel (TR) 2388-SWS31212D16-32.768K-ND |
Manufacturer | |
Manufacturer Product Number | SWS31212D16-32.768KT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 Kč | 10,62 Kč |
| 10 | 8,87400 Kč | 88,74 Kč |
| 50 | 7,98200 Kč | 399,10 Kč |
| 100 | 7,09680 Kč | 709,68 Kč |
| 500 | 6,74184 Kč | 3 370,92 Kč |
| Unit Price without VAT: | 10,62000 Kč |
|---|---|
| Unit Price with VAT: | 12,85020 Kč |


