
SWS14412D48A-32.768K | |
|---|---|
DigiKey Part Number | 5173-SWS14412D48A-32.768KTR-ND - Tape & Reel (TR) 5173-SWS14412D48A-32.768KCT-ND - Cut Tape (CT) 5173-SWS14412D48A-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWS14412D48A-32.768K |
Description | CRYSTAL 32.768KHZ 12PF SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 2.29mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (10.4x4.06) | |
Size / Dimension | 0.378" L x 0.160" W (9.60mm x 4.06mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 31,24500 Kč | 312,45 Kč |
| 25 | 29,54840 Kč | 738,71 Kč |
| 50 | 28,32220 Kč | 1 416,11 Kč |
| 100 | 27,15250 Kč | 2 715,25 Kč |
| 250 | 25,67720 Kč | 6 419,30 Kč |
| 500 | 24,61596 Kč | 12 307,98 Kč |
| 1 000 | 23,59881 Kč | 23 598,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,62451 Kč | 45 249,02 Kč |
| 4 000 | 21,69115 Kč | 86 764,60 Kč |
| 6 000 | 21,16364 Kč | 126 981,84 Kč |
| 10 000 | 20,51748 Kč | 205 174,80 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |




