SWS14412D48A-32.768K is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Suntsu Electronics, Inc.
In Stock: 2 000
Unit Price: 28,56000 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 372
Unit Price: 35,91000 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 954
Unit Price: 35,91000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 2.29mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS14412D48A-32.768K

DigiKey Part Number
2388-SWS14412D48A-32.768K-ND
Manufacturer
Manufacturer Product Number
SWS14412D48A-32.768K
Description
CRYSTAL 32.768KHZ 12PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 2.29mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6.9x1.4)
Size / Dimension
0.378" L x 0.160" W (9.60mm x 4.06mm)
Height - Seated (Max)
0.142" (3.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.