
SCNUS-UC-124SGF-SOVST | |
|---|---|
DigiKey Part Number | 5173-SCNUS-UC-124SGF-SOVST-ND - Tape & Reel (TR) 5173-SCNUS-UC-124SGF-SOVSTCT-ND - Cut Tape (CT) 5173-SCNUS-UC-124SGF-SOVSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCNUS-UC-124SGF-SOVST |
Description | CONN RCP USB3.1 TYPEC SMD & TH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Through Hole |
Manufacturer Suntsu Electronics, Inc | Mounting Feature Vertical |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -45°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-C (USB TYPE-C) | Current Rating (Amps) 0.25A, 1.25A, 3A |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB4115-03-C | GCT | 33 515 | 2073-USB4115-03-CCT-ND | 21,84000 Kč | Similar |
| A-USBC-32F1-EG-GSR01 | Assmann WSW Components | 2 478 | 123-A-USBC-32F1-EG-GSR01CT-ND | 36,54000 Kč | Parametric Equivalent |
| A-USBC-32F1-EG-GSR09 | Assmann WSW Components | 4 174 | 123-A-USBC-32F1-EG-GSR09CT-ND | 32,13000 Kč | Parametric Equivalent |
| A-USBC-32F1-EG-KSR06 | Assmann WSW Components | 458 | 123-A-USBC-32F1-EG-KSR06CT-ND | 49,35000 Kč | Parametric Equivalent |
| A-USBC-32F1-EG-KST01 | Assmann WSW Components | 4 987 | 123-A-USBC-32F1-EG-KST01CT-ND | 30,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,17400 Kč | 381,74 Kč |
| 25 | 35,78880 Kč | 894,72 Kč |
| 50 | 34,07560 Kč | 1 703,78 Kč |
| 100 | 32,44820 Kč | 3 244,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,41436 Kč | 7 603,59 Kč |
| 500 | 28,96254 Kč | 14 481,27 Kč |
| 750 | 28,14544 Kč | 21 109,08 Kč |
| 1 250 | 27,14958 Kč | 33 936,97 Kč |
| 1 750 | 26,51291 Kč | 46 397,59 Kč |
| 2 500 | 25,85433 Kč | 64 635,83 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

