
A-USBC-32F1-EG-GSR01 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F1-EG-GSR01TR-ND - Tape & Reel (TR) 123-A-USBC-32F1-EG-GSR01CT-ND - Cut Tape (CT) 123-A-USBC-32F1-EG-GSR01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F1-EG-GSR01 |
Description | CONN RCPT USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel (SUS304) |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCNUS-UC-124SGF-SOVST | Suntsu Electronics, Inc. | 159 | 5173-SCNUS-UC-124SGF-SOVSTCT-ND | 44,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 31,01400 Kč | 310,14 Kč |
| 25 | 29,06960 Kč | 726,74 Kč |
| 50 | 27,68380 Kč | 1 384,19 Kč |
| 100 | 26,35880 Kč | 2 635,88 Kč |
| 250 | 24,70708 Kč | 6 176,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 22,68763 Kč | 13 612,58 Kč |
| 1 200 | 21,60467 Kč | 25 925,60 Kč |
| 1 800 | 20,99567 Kč | 37 792,21 Kč |
| 3 000 | 20,25278 Kč | 60 758,34 Kč |
| 4 200 | 19,77802 Kč | 83 067,68 Kč |
| 6 000 | 19,28698 Kč | 115 721,88 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

