1 Port RJ45 Through Hole 10/100/1000 Base-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCNRJ-1010GGMSEGY-073I4SORTH

DigiKey Part Number
2388-SCNRJ-1010GGMSEGY-073I4SORTH-ND
Manufacturer
Manufacturer Product Number
SCNRJ-1010GGMSEGY-073I4SORTH
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Suntsu Electronics, Inc
Series
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.545" (13.84mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 259,67 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,12000 Kč137,12 Kč
10123,90900 Kč1 239,09 Kč
50114,20820 Kč5 710,41 Kč
100108,49670 Kč10 849,67 Kč
50091,34130 Kč45 670,65 Kč
Unit Price without VAT:137,12000 Kč
Unit Price with VAT:165,91520 Kč