
SCNBN-J2450-SORPM | |
|---|---|
DigiKey Part Number | 5173-SCNBN-J2450-SORPM-ND |
Manufacturer | |
Manufacturer Product Number | SCNBN-J2450-SORPM |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 8 | |
Features | Board Lock | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Nickel | |
Dielectric Material | - | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 16 | 121,65688 Kč | 1 946,51 Kč |
| 112 | 106,04366 Kč | 11 876,89 Kč |
| 1 008 | 90,82218 Kč | 91 548,76 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |




