
UB5U3-500B | |
|---|---|
DigiKey Part Number | 259-UB5U3-500B-ND |
Manufacturer | |
Manufacturer Product Number | UB5U3-500B |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 0.636 CFM (0.018m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | UB5U3-500B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 3.00mm | |
Air Flow | 0.636 CFM (0.018m³/min) | |
Static Pressure | 0.354 in H2O (88.2 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 25.6dB(A) | |
Power (Watts) | 360 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 0.072A | |
Voltage Range | 2 ~ 6VDC | |
Material - Frame | Liquid Crystal Polymer (LCP) | |
Material - Blade | Liquid Crystal Polymer (LCP) | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 394,99338 Kč | 197 496,69 Kč |
| Unit Price without VAT: | 394,99338 Kč |
|---|---|
| Unit Price with VAT: | 477,94199 Kč |


