




UB5U3-500 | |
|---|---|
DigiKey Part Number | 259-1530-ND |
Manufacturer | |
Manufacturer Product Number | UB5U3-500 |
Description | FAN BLOWER 30X3MM VAPO 5VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 0.630 CFM (0.018m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | UB5U3-500 Models |
Category | Noise 36.0dB(A) |
Mfr | Power (Watts) 360 mW |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 30mm L x 30mm H | Approval Agency CE |
Width 3.00mm | Weight 0.006 lb (2.72 g) |
Air Flow 0.630 CFM (0.018m³/min) | Current Rating (Amps) 0.072A |
Static Pressure 0.354 in H2O (88.2 Pa) | Voltage Range 2 ~ 6VDC |
Bearing Type Vapo-Bearing™ | Material - Frame Liquid Crystal Polymer (LCP) |
Fan Type | Material - Blade Liquid Crystal Polymer (LCP) |
Features Auto Restart, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,65000 Kč | 376,65 Kč |
| 10 | 309,14100 Kč | 3 091,41 Kč |
| 25 | 298,51720 Kč | 7 462,93 Kč |
| Unit Price without VAT: | 376,65000 Kč |
|---|---|
| Unit Price with VAT: | 455,74650 Kč |











