
CBM-3507CF-055-183-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-3507CF-055-183-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-3507CF-055-183-20 |
Description | DC BLOWER, 35 MM SQUARE, 10 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 35mm L x 35mm H omniCOOL™ Magnetic Sleeve 0.700 CFM (0.020m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 18.3dB(A) |
Mfr | Power (Watts) 400 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square/Rounded - 35mm L x 35mm H | Current Rating (Amps) 0.080A |
Width 7.00mm | Voltage Range 4.5 ~ 5.5VDC |
Air Flow 0.700 CFM (0.020m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,04000 Kč | 191,04 Kč |
| 10 | 155,08100 Kč | 1 550,81 Kč |
| 25 | 141,55040 Kč | 3 538,76 Kč |
| 50 | 131,81520 Kč | 6 590,76 Kč |
| 200 | 113,98155 Kč | 22 796,31 Kč |
| 400 | 113,66248 Kč | 45 464,99 Kč |
| Unit Price without VAT: | 191,04000 Kč |
|---|---|
| Unit Price with VAT: | 231,15840 Kč |





