




UB3C3-500-TC | |
|---|---|
DigiKey Part Number | 259-2014-ND |
Manufacturer | |
Manufacturer Product Number | UB3C3-500-TC |
Description | FAN BLOWER 12X3MM VAPO 3VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 3VDC Square - 12mm L x 12mm H Vapo-Bearing™ 0.094 CFM (0.003m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | UB3C3-500-TC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 12mm L x 12mm H | |
Width | 3.00mm | |
Air Flow | 0.094 CFM (0.003m³/min) | |
Static Pressure | 0.092 in H2O (23.0 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 26.0dB(A) | |
Power (Watts) | 100 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | 0.002 lb (0.91 g) | |
Current Rating (Amps) | 0.036A | |
Voltage Range | 2 ~ 3.5VDC | |
Material - Frame | Liquid Crystal Polymer (LCP) | |
Material - Blade | Liquid Crystal Polymer (LCP) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,98000 Kč | 411,98 Kč |
| 10 | 332,31400 Kč | 3 323,14 Kč |
| 25 | 302,74920 Kč | 7 568,73 Kč |
| 50 | 281,68400 Kč | 14 084,20 Kč |
| 100 | 265,87670 Kč | 26 587,67 Kč |
| Unit Price without VAT: | 411,98000 Kč |
|---|---|
| Unit Price with VAT: | 498,49580 Kč |








