



F16EA-03LLC | |
|---|---|
DigiKey Part Number | 563-F16EA-03LLC-ND |
Manufacturer | |
Manufacturer Product Number | F16EA-03LLC |
Description | FAN AXIAL 16X4MM 3.3VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 3.3VDC Square - 16mm L x 16mm H Sleeve 0.424 CFM (0.012m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 3.0dB(A) |
Mfr | Power (Watts) 70 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Weight 0.003 lb (1.36 g) |
Size / Dimension Square - 16mm L x 16mm H | Current Rating (Amps) 0.020A |
Width 4.00mm | Voltage Range 3.2 ~ 3.5VDC |
Air Flow 0.424 CFM (0.012m³/min) | Material - Frame Liquid Crystal Polymer (LCP) |
Static Pressure 0.019 in H2O (4.7 Pa) | Material - Blade Steel |
Bearing Type Sleeve | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 Kč | 216,91 Kč |
| 10 | 175,94200 Kč | 1 759,42 Kč |
| 25 | 160,52560 Kč | 4 013,14 Kč |
| 50 | 149,46800 Kč | 7 473,40 Kč |
| 100 | 139,01310 Kč | 13 901,31 Kč |
| 250 | 129,92556 Kč | 32 481,39 Kč |
| Unit Price without VAT: | 216,91000 Kč |
|---|---|
| Unit Price with VAT: | 262,46110 Kč |











