



F17HA-05MC | |
|---|---|
DigiKey Part Number | 563-1108-ND |
Manufacturer | |
Manufacturer Product Number | F17HA-05MC |
Description | FAN AXIAL 17X8MM 5VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 17mm L x 17mm H Sleeve 0.530 CFM (0.015m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 7.0dB(A) |
Mfr | Power (Watts) 150 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Weight 0.005 lb (2.27 g) |
Size / Dimension Square - 17mm L x 17mm H | Current Rating (Amps) 0.030A |
Width 8.00mm | Voltage Range 4.5 ~ 5.5VDC |
Air Flow 0.530 CFM (0.015m³/min) | Material - Frame Liquid Crystal Polymer (LCP) |
Static Pressure 0.040 in H2O (10.0 Pa) | Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,21000 Kč | 244,21 Kč |
| 10 | 197,90600 Kč | 1 979,06 Kč |
| 25 | 180,51560 Kč | 4 512,89 Kč |
| 50 | 168,05540 Kč | 8 402,77 Kč |
| 100 | 156,28810 Kč | 15 628,81 Kč |
| 250 | 147,24804 Kč | 36 812,01 Kč |
| Unit Price without VAT: | 244,21000 Kč |
|---|---|
| Unit Price with VAT: | 295,49410 Kč |






