




SP103A-1123LST.GN | |
|---|---|
DigiKey Part Number | 259-1390-ND |
Manufacturer | |
Manufacturer Product Number | SP103A-1123LST.GN |
Description | FAN AXIAL 120X38MM 115VAC TERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Sleeve 70.0 CFM (1.96m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SP103A-1123LST.GN Models |
Category | Noise 36.0dB(A) |
Manufacturer Sunon Fans | Power (Watts) 11.00W |
Series | RPM 2000 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 1.2 lbs (550 g) |
Width 38.00mm | Current Rating (Amps) 0.110A |
Air Flow 70.0 CFM (1.96m³/min) | Voltage Range 85 ~ 125VAC |
Static Pressure 0.080 in H2O (19.9 Pa) | Material - Frame Aluminum |
Bearing Type Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,14000 Kč | 525,14 Kč |
| 10 | 422,49100 Kč | 4 224,91 Kč |
| 40 | 366,32175 Kč | 14 652,87 Kč |
| 80 | 343,51100 Kč | 27 480,88 Kč |
| Unit Price without VAT: | 525,14000 Kč |
|---|---|
| Unit Price with VAT: | 635,41940 Kč |





















