SP101AT-1122HBL.GN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Qualtek
In Stock: 2 046
Unit Price: 514,87000 Kč
Datasheet
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 80.0 CFM (2.24m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 80.0 CFM (2.24m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

SP101AT-1122HBL.GN

DigiKey Part Number
259-1655-ND
Manufacturer
Manufacturer Product Number
SP101AT-1122HBL.GN
Description
FAN AXIAL 119.5X25.5MM 115VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 80.0 CFM (2.24m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
SP101AT-1122HBL.GN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
48.0dB(A)
Manufacturer
Sunon Fans
Power (Watts)
18.00W
Series
RPM
2500 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 119.5mm L x 119.5mm H
Weight
0.728 lb (330.22 g)
Width
25.50mm
Current Rating (Amps)
0.190A
Air Flow
80.0 CFM (2.24m³/min)
Voltage Range
85 ~ 125VAC
Static Pressure
0.170 in H2O (42.3 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAA1-12025NBMW31Qualtek2 046Q584-ND514,87000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40508,66075 Kč20 346,43 Kč
Manufacturers Standard Package
Unit Price without VAT:508,66075 Kč
Unit Price with VAT:615,47951 Kč