SF11592A-1092HBL.GN.I55 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 277
Unit Price: 581,43000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 35
Unit Price: 475,39000 Kč
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 0
Unit Price: 619,86000 Kč
Datasheet
Fan Tubeaxial 115VAC Square - 91.5mm L x 91.5mm H Ball 37.0 CFM (1.04m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 91.5mm L x 91.5mm H Ball 37.0 CFM (1.04m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

SF11592A-1092HBL.GN.I55

DigiKey Part Number
259-1643-ND
Manufacturer
Manufacturer Product Number
SF11592A-1092HBL.GN.I55
Description
FAN AXIAL 91.5X25.5MM 115VAC
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 91.5mm L x 91.5mm H Ball 37.0 CFM (1.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 91.5mm L x 91.5mm H
Width
25.50mm
Air Flow
37.0 CFM (1.04m³/min)
Static Pressure
0.190 in H2O (47.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
40.0dB(A)
Power (Watts)
12.00W
RPM
2850 RPM
Termination
2 Wire Leads
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
0.617 lb (280.00 g)
Current Rating (Amps)
0.110A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.