Heat Sink Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Aluminum Top Mount
SA000-11003
SA000-11003
SUNON Cooling Solutions for EV Charging Stations

SA000-11003

DigiKey Part Number
259-1685-ND
Manufacturer
Manufacturer Product Number
SA000-11003
Description
HEATSINK 27X27X18MM W/ADH
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.060" (26.92mm)
Width
1.060" (26.92mm)
Diameter
-
Fin Height
0.709" (18.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 809
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
1062,86800 Kč628,68 Kč
2559,60920 Kč1 490,23 Kč
5057,26160 Kč2 863,08 Kč
20052,85930 Kč10 571,86 Kč
40050,79415 Kč20 317,66 Kč
60049,62527 Kč29 775,16 Kč
Manufacturers Standard Package
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč