
RA001-002999DN | |
|---|---|
DigiKey Part Number | 259-1609-ND |
Manufacturer | |
Manufacturer Product Number | RA001-002999DN |
Description | ROUND HEAT SINK GE INFUSION |
Customer Reference | |
Detailed Description | - Round GE Infusion™ Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | GE Infusion™ | |
Shape | Round | |
Storage/Refrigeration Temperature | -40°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,44000 Kč | 662,44 Kč |
| Unit Price without VAT: | 662,44000 Kč |
|---|---|
| Unit Price with VAT: | 801,55240 Kč |






