



PF92251V1-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-1867-ND |
Manufacturer | |
Manufacturer Product Number | PF92251V1-1000U-G99 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Vapo-Bearing™ 75.0 CFM (2.10m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF92251V1-1000U-G99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 75.0 CFM (2.10m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 45.5dB(A) | |
Power (Watts) | 4.44 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.234 lb (106.14 g) | |
Current Rating (Amps) | 0.370A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,70000 Kč | 338,70 Kč |
| 10 | 278,37000 Kč | 2 783,70 Kč |
| 25 | 267,01880 Kč | 6 675,47 Kč |
| Unit Price without VAT: | 338,70000 Kč |
|---|---|
| Unit Price with VAT: | 409,82700 Kč |








