Similar




MF60251V3-1000U-A99 | |
|---|---|
DigiKey Part Number | MF60251V3-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF60251V3-1000U-A99 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 16.0 CFM (0.448m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF60251V3-1000U-A99 Models |
Category | Noise 16.7dB(A) |
Mfr | Power (Watts) 530 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.101 lb (45.81 g) |
Width 25.00mm | Current Rating (Amps) 0.044A |
Air Flow 16.0 CFM (0.448m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.100 in H2O (24.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025V-131-167 | Same Sky (Formerly CUI Devices) | 0 | CFM-6025V-131-167-ND | 203,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 127,20590 Kč | 25 441,18 Kč |
| Unit Price without VAT: | 127,20590 Kč |
|---|---|
| Unit Price with VAT: | 153,91914 Kč |


