CFM-6025V-131-167 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 127,20590 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 16.0 CFM (0.448m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 16.0 CFM (0.448m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-6025V-131-167

DigiKey Part Number
CFM-6025V-131-167-ND
Manufacturer
Manufacturer Product Number
CFM-6025V-131-167
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 16.0 CFM (0.448m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6025V-131-167 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
16.7dB(A)
Mfr
Power (Watts)
640 mW
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.099 lb (44.91 g)
Width
25.00mm
Current Rating (Amps)
0.053A
Air Flow
16.0 CFM (0.448m³/min)
Voltage Range
4.5 ~ 13.8VDC
Static Pressure
0.100 in H2O (24.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF60251V3-1000U-A99Sunon Fans0MF60251V3-1000U-A99-ND127,20590 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1203,05000 Kč203,05 Kč
10164,87600 Kč1 648,76 Kč
25150,47160 Kč3 761,79 Kč
50140,11540 Kč7 005,77 Kč
200121,26345 Kč24 252,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:203,05000 Kč
Unit Price with VAT:245,69050 Kč