MF60151VX-1000U-G99 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: 331,77000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 127
Unit Price: 226,78000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 169
Unit Price: 271,71000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 30.4 CFM (0.851m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 30.4 CFM (0.851m³/min) 3 Wire Leads
MF60151VX-1000U-G99
MF60151VX-1000U-G99
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MF60151VX-1000U-G99

DigiKey Part Number
259-1856-ND
Manufacturer
Manufacturer Product Number
MF60151VX-1000U-G99
Description
FAN AXIAL 60X15MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 30.4 CFM (0.851m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF60151VX-1000U-G99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
36.2dB(A)
Mfr
Power (Watts)
2.22 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.079 lb (35.83 g)
Width
15.00mm
Current Rating (Amps)
0.185A
Air Flow
30.4 CFM (0.851m³/min)
Voltage Range
4.5 ~ 13.8VDC
Static Pressure
0.220 in H2O (55.0 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06025SA-12T-ET-D0NMB Technologies Corporation012-06025SA-12T-ET-D0-ND331,77000 KčSimilar
CFM-6015V-154-362-20Same Sky (Formerly CUI Devices)1 127CFM-6015V-154-362-20-ND226,78000 KčSimilar
CFM-6025BF-165-408-20Same Sky (Formerly CUI Devices)1692223-CFM-6025BF-165-408-20-ND271,71000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,09000 Kč166,09 Kč
10135,16400 Kč1 351,64 Kč
25123,41800 Kč3 085,45 Kč
50114,95560 Kč5 747,78 Kč
200102,09230 Kč20 418,46 Kč
Manufacturers Standard Package
Unit Price without VAT:166,09000 Kč
Unit Price with VAT:200,96890 Kč