Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 37.8 CFM (1.06m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06025SA-12T-ET-D0

DigiKey Part Number
12-06025SA-12T-ET-D0-ND
Manufacturer
Manufacturer Product Number
06025SA-12T-ET-D0
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 37.8 CFM (1.06m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Speed Sensor (Tach)
Mfr
Noise
47.0dB
Series
Power (Watts)
5.2 W
Packaging
Bulk
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 60mm L x 60mm H
Current Rating (Amps)
0.430A
Width
25.00mm
Voltage Range
7 ~ 13.2VDC
Air Flow
37.8 CFM (1.06m³/min)
Material - Frame
Plastic
Static Pressure
0.630 in H2O (156.9 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
40000 Hrs @ 60°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1331,77000 Kč331,77 Kč
10268,12300 Kč2 681,23 Kč
25244,38320 Kč6 109,58 Kč
50227,42940 Kč11 371,47 Kč
130211,55485 Kč27 502,13 Kč
Manufacturers Standard Package
Unit Price without VAT:331,77000 Kč
Unit Price with VAT:401,44170 Kč