Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Vapo-Bearing™ 7.2 CFM (0.202m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Vapo-Bearing™ 7.2 CFM (0.202m³/min) 3 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

MF35100V1-1000U-G99

DigiKey Part Number
MF35100V1-1000U-G99-ND
Manufacturer
Manufacturer Product Number
MF35100V1-1000U-G99
Description
FAN AXIAL 35X10MM VAPO 5VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Vapo-Bearing™ 7.2 CFM (0.202m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF35100V1-1000U-G99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 35mm L x 35mm H
Width
10.00mm
Air Flow
7.2 CFM (0.202m³/min)
Static Pressure
0.220 in H2O (55.0 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
28.0dB(A)
Power (Watts)
680 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.024 lb (10.89 g)
Current Rating (Amps)
0.135A
Voltage Range
2.5 ~ 6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,24000 Kč232,24 Kč
10188,26800 Kč1 882,68 Kč
25171,75520 Kč4 293,88 Kč
50159,90820 Kč7 995,41 Kč
100148,71410 Kč14 871,41 Kč
250145,22216 Kč36 305,54 Kč
Unit Price without VAT:232,24000 Kč
Unit Price with VAT:281,01040 Kč