
MF30151V1-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-MF30151V1-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | MF30151V1-1000U-G99 |
Description | DC FAN 30X30X15 MM 12V 6.0 CFM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Vapo-Bearing™ 6.0 CFM (0.168m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF30151V1-1000U-G99 Models |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 27.0dB(A) |
Series | Power (Watts) 780 mW |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 30mm L x 30mm H | Approval Agency CE, CUR, TUV, UL |
Width 15.00mm | Current Rating (Amps) 0.650A |
Air Flow 6.0 CFM (0.168m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,24000 Kč | 270,24 Kč |
| 10 | 218,71500 Kč | 2 187,15 Kč |
| 25 | 199,46440 Kč | 4 986,61 Kč |
| 50 | 185,66440 Kč | 9 283,22 Kč |
| 100 | 172,65400 Kč | 17 265,40 Kč |
| 350 | 170,33577 Kč | 59 617,52 Kč |
| Unit Price without VAT: | 270,24000 Kč |
|---|---|
| Unit Price with VAT: | 326,99040 Kč |









