MF30100V2-1000U-A99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF30100V2-1000U-A99
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

MF30100V2-1000U-A99

DigiKey Part Number
MF30100V2-1000U-A99-ND
Manufacturer
Manufacturer Product Number
MF30100V2-1000U-A99
Description
FAN AXIAL 30X10MM VAPO 5VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.7 CFM (0.132m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.00mm
Air Flow
4.7 CFM (0.132m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
21.0dB(A)
Power (Watts)
400 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.018 lb (8.16 g)
Current Rating (Amps)
0.080A
Voltage Range
2.5 ~ 6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
400142,35063 Kč56 940,25 Kč
Manufacturers Standard Package
Unit Price without VAT:142,35063 Kč
Unit Price with VAT:172,24426 Kč