Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Vapo-Bearing™ 1.2 CFM (0.034m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF25101V3-1000U-A99

DigiKey Part Number
259-MF25101V3-1000U-A99-ND
Manufacturer
Manufacturer Product Number
MF25101V3-1000U-A99
Description
Thermal Products
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Vapo-Bearing™ 1.2 CFM (0.034m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF25101V3-1000U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
10.00mm
Air Flow
1.2 CFM (0.034m³/min)
Static Pressure
0.050 in H2O (12.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
4.8dB(A)
Power (Watts)
210 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.017A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,03000 Kč253,03 Kč
10204,89800 Kč2 048,98 Kč
25186,88240 Kč4 672,06 Kč
50173,97260 Kč8 698,63 Kč
100161,78540 Kč16 178,54 Kč
250158,90280 Kč39 725,70 Kč
Unit Price without VAT:253,03000 Kč
Unit Price with VAT:306,16630 Kč