



MF17080V2-1000U-A99 | |
|---|---|
DigiKey Part Number | MF17080V2-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF17080V2-1000U-A99 |
Description | FAN AXIAL 17X8MM VAPO 5VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.700 CFM (0.020m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF17080V2-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 17mm L x 17mm H | |
Width | 8.00mm | |
Air Flow | 0.700 CFM (0.020m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 14.2dB(A) | |
Power (Watts) | 330 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.009 lb (4.08 g) | |
Current Rating (Amps) | 0.066A | |
Voltage Range | 3.3 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,39000 Kč | 273,39 Kč |
| 10 | 221,36100 Kč | 2 213,61 Kč |
| 25 | 201,85800 Kč | 5 046,45 Kč |
| 50 | 187,89440 Kč | 9 394,72 Kč |
| 100 | 174,72440 Kč | 17 472,44 Kč |
| 250 | 172,51956 Kč | 43 129,89 Kč |
| Unit Price without VAT: | 273,39000 Kč |
|---|---|
| Unit Price with VAT: | 330,80190 Kč |




