DR%28ME%2938-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DR%28ME%2938-SERIES
MEC0381V2-000U-A99
MEC0381V2-000U-A99
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MEC0381V2-000U-A99

DigiKey Part Number
259-1489-ND
Manufacturer
Manufacturer Product Number
MEC0381V2-000U-A99
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Vapo-Bearing™ 116.0 CFM (3.25m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
116.0 CFM (3.25m³/min)
Static Pressure
0.260 in H2O (64.8 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
44.0dB(A)
Power (Watts)
5.1 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.481 lb (218.18 g)
Current Rating (Amps)
0.421A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1375,32000 Kč375,32 Kč
10308,10900 Kč3 081,09 Kč
40270,01350 Kč10 800,54 Kč
80256,28375 Kč20 502,70 Kč
Manufacturers Standard Package
Unit Price without VAT:375,32000 Kč
Unit Price with VAT:454,13720 Kč